• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 6B-gs-M25 19300060546 HARTING 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bush enclosure
Series
Han® 6B
Thread size
M25
Case material
Aluminium
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bush enclosure Han® 6B-gs-M25 19300060546 HARTING 1 pc(s) Piece

Our service for you

Technical specifications

Packaging type

Piece

Type

Han® 6B-gs-M25

Product type

Bush enclosure

Series

Han® 6B

Manufacturer part #

19300060546

Features

Cable exit (lateral)

high type

1x longitudinal brace lock

Factory colour

Grey

Thread size

M25

Case material

Aluminium

Size

6 B

Series

Han®

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 743015 Bush enclosure Han® 6B-gs-M25 19300060546 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)