• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 6B-agg-LB-K 09300060302 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Enclosure extension
Series
Han® 6B
Case material
Aluminium, die cast
Type
Han® 6B-agg-LB-K
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enclosure extension Han® 6B-agg-LB-K 09300060302 HARTING 1 pc(s) Piece

Our service for you

Technical specifications

Packaging type

Piece

Type

Han® 6B-agg-LB-K

Product type

Enclosure extension

Series

Han® 6B

Manufacturer part #

09300060302

Features

low type with plastic lid

1x longitudinal brace lock

Factory colour

Grey

Type

Low built with plastic cap, 1 longitudinal lock

Case material

Aluminium, die cast

Size

6 B

Series

6 B

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Number of contacts (details)

0

Documents & Downloads

Datasheet

Datasheet 749467 Enclosure extension Han® 6B-agg-LB-K 09300060302 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 749467 Enclosure extension Han® 6B-agg-LB-K 09300060302 HARTING 1 pc(s) Piece

Description

Attachment casing for 6 B series for industrial applications Available in metal (Aluminium casing)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)