• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19400061260 19400061260 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Socket enclosure
Thread size
M20
Case material
Aluminium, die cast
Type
19400061260
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Screw locking
  • Locking material: Stainless steel
  • Surface Housing: Powder coated
  • Tightening torque Screw locking: ‌ 4 Nm
Packaging type

Single

Type

19400061260

Product type

Socket enclosure

Manufacturer part #

19400061260

Features

+ seal

Factory colour

Black

Thread size

M20

Type

Lateral cable input

Case material

Aluminium, die cast

Connection

Screws

Series

Han® HPR

Content

1 pc(s)

Cable input

1x M20

IP65

IP68

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990599 Socket enclosure 19400061260 19400061260 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1990599 Socket enclosure 19400061260 19400061260 HARTING 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 489.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)