• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09210153101 Socket inset Han® D 15 + PE Crimp 1 pc(s)

Product type
Socket inset
Series
Han® D
Connection
Crimp
Total no. of pins
15 + PE
Core cross section (min.)
0.14 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09210153101 Socket inset Han® D 15 + PE Crimp 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® D

Connection

Crimp

Number of pins

15

Total no. of pins

15 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

10 A

Rated voltage

250 V

Test current

10 A

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Type

Socket insert

Core connector

0.14 -2.5 mm²

Contamination level

3

Connection

Crimp

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 749566 HARTING 09210153101 Socket inset Han® D 15 + PE Crimp 1 pc(s)

Description

Connectors for high environmental requirements; loking clamp ensures high mechanical stability even under vibration or shock loads. Used in: engineering, wind power, cabinet construction, railroad engineering.

Hints

Reagents must be ordered separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)