

Piece
Han® 10A-asg1-LB-M25
Socket enclosure
Han® 10A
19200100251
Cable exit (lateral)
low type
1x longitudinal brace lock
Grey
M25
lateral cable output, compact shape, 1-longitudinal-locking
Aluminium, die cast
10 A
-
1
10 A
M25
1 pc(s)
Metal
IP65
+125 °C
-40 °C
-40 - +125 °C
yes
User & Safety Instructions 749399 Socket enclosure Han® 10A-asg1-LB-M25 19200100251 HARTING 1 pc(s) Piece
€ 65.98*
The necessary accessories are required to use the article as described.