

Piece
Han® 10A-asg2-LB-M20
Socket enclosure
Han® 10A
19200100290
2x cable exit (lateral)
low type with plastic lid
1x longitudinal brace lock
Grey
2 x M20
2 side cable outputs, compact shape, and 1-Longitudinal rails-sealing
Aluminium
10 A
-
10 A
2 x M20
1 pc(s)
Metal
IP65
+125 °C
-40 °C
-40 - +125 °C
Multicolour
yes
Datasheet 749415 Socket enclosure Han® 10A-asg2-LB-M20 19200100290 HARTING 1 pc(s) Piece
User & Safety Instructions 749415 Socket enclosure Han® 10A-asg2-LB-M20 19200100290 HARTING 1 pc(s) Piece
The necessary accessories are required to use the article as described.