• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09150006201 Han® D/R15 Crimp Contact For Han Series 0.14 - 2.5 MM

Image similar
Packaging type
Piece
Product type
Socket pin
Type
Han® D/R15
Manufacturer part #
09150006201
Total no. of pins
+ PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09150006201 Han® D/R15 Crimp Contact For Han Series 0.14 - 2.5 MM

Our service for you

Technical specifications

Packaging type

Piece

Type

Han® D/R15

Product type

Socket pin

Manufacturer part #

09150006201

Total no. of pins

+ PE

Content

1 pc(s)

Material

Copper alloy

Suitable for

Han D®

Leading contact (PE)

Yes

Material (details)

Silver-plated

Type

Contact socket

Core connector

1.50 mm²

Pins

1

Documents & Downloads

Datasheet

Datasheet 749478 HARTING 09150006201 Han® D/R15 Crimp Contact For Han Series 0.14 - 2.5 MM

User & Safety Instructions

User & Safety Instructions 749478 HARTING 09150006201 Han® D/R15 Crimp Contact For Han Series 0.14 - 2.5 MM

Description

Crimp contacts for HAN® inserts with crimp link and conductor connection of 0.14 - 2.5 mm²:
· Series D and DD,
· Control contacts for series Com K 6/36,
· Series Modular (12-pins),
· series Q (7-pins).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 930.99*

More interesting products

(*All information is plus legal VAT)