• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19620150546 19620150546 HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® E
Case material
Aluminium, die cast
Type
19620150546
Manufacturer part #
19620150546
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Longitudinal brace
  • Surface Housing: Uncoated
Type

19620150546

Product type

Bush enclosure

Series

Han® E

Manufacturer part #

19620150546

Features

Longitudinal brace

Type

Lateral cable input

Case material

Aluminium, die cast

Brackets

1

Series

Han® EMV

For insets/pin/socket

Steckergehäuse

Content

1 pc(s)

Cable input

1x M25

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1991002 Bush enclosure 19620150546 19620150546 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1991002 Bush enclosure 19620150546 19620150546 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)