• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09120052733 Socket inset Han® Q 5 + PE Han Quick-Lock® 1 pc(s)

Product type
Socket inset
Series
Han® Q
Connection
Han Quick-Lock®
Total no. of pins
5 + PE
Core cross section (min.)
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09120052733 Socket inset Han® Q 5 + PE Han Quick-Lock® 1 pc(s)

  • Manufacturer type description: Han Q5/0-F-QL
  • Han Quick-Lock ®

Our service for you

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Colour: RAL 7037
Product type

Socket inset

Factory colour

Grey

Series

Han® Q

Features

copper-plated

tin-plated contacts

Connection

Han Quick-Lock®

Number of pins

5

Total no. of pins

5 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

3 A

Rated voltage

400 V

Test current

16 A

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

0.14 - 2.5 mm²

Contamination level

3

Connection

Crimp

Voltage

(VDE) 400 V/(UL/CSA) 500 V

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 749209 HARTING 09120052733 Socket inset Han® Q 5 + PE Han Quick-Lock® 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749209 HARTING 09120052733 Socket inset Han® Q 5 + PE Han Quick-Lock® 1 pc(s)

Description

Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering.

Hints

Suitable crimp contacts must be ordered separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)