• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 3EMV-agg-QB 09620030301 HARTING 1 pc(s)

EAN:
Part number:
Item no:
Product type
Enclosure extension
Series
Han® 3EMV
Case material
Zinc
Type
Han® 3EMV-agg-QB
Manufacturer part #
09620030301
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enclosure extension Han® 3EMV-agg-QB 09620030301 HARTING 1 pc(s)

Our service for you

Technical specifications

Type

Han® 3EMV-agg-QB

Product type

Enclosure extension

Series

Han® 3EMV

Manufacturer part #

09620030301

Features

Cable exit (advanced EMC)

1x transverse brace lock

Factory colour

Metal

Case material

Zinc

Size

3 A

Series

3 A

Content

1 pc(s)

IP44

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 749442 Enclosure extension Han® 3EMV-agg-QB 09620030301 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749442 Enclosure extension Han® 3EMV-agg-QB 09620030301 HARTING 1 pc(s)

Description

Add-on housing for series 3 A for industrial applications. Available in plastic with plastic frame.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)