• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 3A-gg-Pg11 09200030420 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Bush enclosure
Series
Han® 3A
Thread size
PG11
Case material
Plastic
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 3A-gg-Pg11

Product type

Bush enclosure

Series

Han® 3A

Manufacturer part #

09200030420

Features

Cable exit (straight)

1x transverse brace lock

Factory colour

Grey

Thread size

PG11

Case material

Plastic

Size

3 A

Series

3 A

Content

1 pc(s)

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 749365 Bush enclosure Han® 3A-gg-Pg11 09200030420 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 749365 Bush enclosure Han® 3A-gg-Pg11 09200030420 HARTING 1 pc(s) Piece

Description

Sleeve housing for series 3 A for industrial applications. Available in metal (zinc diecast) with metal handle, in plastic with plastic handle and with electrically conductive surface for increased EMC requirements.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)