• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19400030951 HARTING 1 pc(s)

Product type
Socket enclosure
Case material
Diecast zinc
Type
19400030951
Manufacturer part #
19400030951
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing

Our service for you

Technical specifications

  • Locking type: Screw locking
  • surface Housing: Chrome-plated
  • tightening torque Screw locking: ‌ 2 Nm
Type

19400030951

Product type

Socket enclosure

Manufacturer part #

19400030951

Factory colour

Black

Type

Straight cable input

Case material

Diecast zinc

Series

Han® HPR

Content

1 pc(s)

Cable input

1x M25

IP65

IP68

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990596 Socket enclosure 19400030951 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990596 Socket enclosure 19400030951 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)