• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09407030953 09407030953 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Enclosure extension
Case material
Diecast zinc
Type
09407030953
Manufacturer part #
09407030953
Datasheet (PDF)
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Screw locking
  • surface Housing: Powder coated
  • Tightening torque Screw locking: ‌ 2 Nm
Packaging type

Piece

Type

09407030953

Product type

Enclosure extension

Manufacturer part #

09407030953

Features

+ screw lock

Factory colour

Black

Case material

Diecast zinc

Series

Han® HPR

Content

1 pc(s)

IP65

IP68

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990359 Enclosure extension 09407030953 09407030953 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1990359 Enclosure extension 09407030953 09407030953 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)