• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 3A-agw 09200030801 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Enclosure extension
Series
Han® 3A
Case material
Zinc
Type
Han® 3A-agw
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

335 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enclosure extension Han® 3A-agw 09200030801 HARTING 1 pc(s) Piece

Our service for you

Technical specifications

Packaging type

Piece

Type

Han® 3A-agw

Product type

Enclosure extension

Series

Han® 3A

Manufacturer part #

09200030801

Features

Cable exit (lateral)

1x transverse brace lock

Factory colour

Grey

Type

lateral cable output, 1-cross-bracket-locking

Case material

Zinc

Size

3 A

Series

3 A

Content

1 pc(s)

Material (details)

Metal

IP44

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 741982 Enclosure extension Han® 3A-agw 09200030801 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 741982 Enclosure extension Han® 3A-agw 09200030801 HARTING 1 pc(s) Piece

Description

Add-on housing for series 3 A for industrial applications. Available in plastic with plastic frame.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)