• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 19620031750 HARTING 1 pc(s)

Product type
Connector enclosure
Case material
Diecast zinc
Type
19620031750
Manufacturer part #
19620031750
Type
Straight cable input
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 40.99 / piece)
€ 409.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling housing

Our service for you

Technical specifications

  • Locking type: Longitudinal brace
  • Locking material: Steel
  • Surface Housing: Uncoated
Type

19620031750

Product type

Connector enclosure

Manufacturer part #

19620031750

Type

Straight cable input

Case material

Diecast zinc

Series

Han® EMV

Content

1 pc(s)

Cable input

1x M20

IP44

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990460 Connector enclosure 19620031750 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990460 Connector enclosure 19620031750 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 411.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)