• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09400060311 09400060311 HARTING 1 pc(s) Single

EAN:
Part number:
Item no:
Packaging type
Single
Product type
Enclosure extension
Case material
Aluminium, die cast
Type
09400060311
Manufacturer part #
09400060311
Datasheet (PDF)
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Screw locking
  • Locking material: Stainless steel
  • Surface Housing: Powder coated
  • Tightening torque Screw locking: ‌ 4 Nm
Packaging type

Single

Type

09400060311

Product type

Enclosure extension

Manufacturer part #

09400060311

Features

powder-coated

Factory colour

Black

Case material

Aluminium, die cast

Series

Han® HPR

Content

1 pc(s)

IP65

IP68

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990339 Enclosure extension 09400060311 09400060311 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1990339 Enclosure extension 09400060311 09400060311 HARTING 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)