
Technical specifications
- Energy supply: cross-section 4 x 1.5 mm
- Packaging type
Piece
- Type
Han® 3 A RJ45 Hybrid
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
Customisable
- No. of pins
8P8C
- Nominal voltage
125 V AC
48 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.32 mm²
- Cross-section (sensor/actuator wiring)
0.32 mm²
- Connection
Cut & Clip
- Factory colour
Grey
- max. cross section
1.5 mm
- Min. cross section
0.22 mm²
IP65
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Manufacturer part #
09451251300
- Content
1 pc(s)
- RoHS-compliant
Yes
- Number of pins
8
- Cable diameter (details)
10 mm
- Case material
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 805984 HARTING 09451251300 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 805984 HARTING 09451251300 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 139.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























