• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451251720 Connector Han® 3A 12 Insulation piercing connector 1 pc(s)

Product type
Connector
Series
Han® 3A
Connection
Insulation piercing connector
Total no. of pins
12
Features
shielded housing
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RJ45 Hybrid series
  • Component: Cable connector
  • Connection type: Piercing connector
  • Number of contacts: 12
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 500
  • Net weight: 42.1 g
  • Number of power contacts: 4
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s;‌ 5 Gbit/s;‌ 10 Gbit/s
  • Conductor cross-section: AWG 28 ... AWG 24 data;AWG 16 Power
  • Shielding: Fully shielded, 360° shield contact
  • Transmission features: Cat. 6A class EA to 500 MHz
  • PROFINET: Yes
  • Housing description: Straight
  • Design size 3 A
  • Approvals DNV GL
  • Rated current (Power) 16 A.
  • Casing type: Sleeve casing
  • Material housing: Polycarbonate (PC)
  • Colour of housing: Black
  • Rated voltage (data): ‌ 50 V AC;‌ 60 V DC
  • Rated voltage (Power): ‌ 48 V DC
  • Rated current Data 1.76 A
  • Number of data contacts: 8
  • Wire outer diameter: ‌1 mm
  • Cable diameter: 6 ... 12 mm
Product type

Connector

Series

Han® 3A

Features

shielded housing

Connection

Insulation piercing connector

Number of pins

12

Total no. of pins

12

Mating cycles

≥ 500

Series

RJ45 Hybrid

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-40 °C

Other

12

Plastic

Other

-40-70 °C

Other

Insulation piercing connection

Other

0.08-0.22 mm²

0.08-0.22 mm²

0.08-0.22 mm²

0.08-0.22 mm²

Other

Other

Documents & Downloads

Datasheet

Datasheet 3001271 HARTING 09451251720 Connector Han® 3A 12 Insulation piercing connector 1 pc(s)

Datasheet 3001271 HARTING 09451251720 Connector Han® 3A 12 Insulation piercing connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001271 HARTING 09451251720 Connector Han® 3A 12 Insulation piercing connector 1 pc(s)

Description

Connector, cable connectors, piercing connector, contacts: 12, sleeve casing, straight, size: HAN 3 A, material: polycarbonate (PC)

This text is machine translated.