• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09480222011010 Sensor/actuator connector (pre-fab) M12 1 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector standard
RJ45
Connection side A
M12
Connection side B
RJ45
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 48 022 2011 010

Product type

Sensor/actuator connector (pre-fab)

Connector standard

RJ45

Connection side A

M12

Connection side B

RJ45

No. of pins

4

Cable length

1 m

Jacket material

Elastomer

Outside Ø

6.6 mm

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

D

Features

D-coded

Min. temperature

-40 °C

Max. temperature

85 °C

Manufacturer part #

09480222011010

Content

1 pc(s)

Cable Ø

6.6 mm

F/FTP

1 m

Black

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3009951 HARTING 09480222011010 Sensor/actuator connector (pre-fab) M12 1 m No. of pins (RJ): 4 1 pc(s)

Datasheet 3009951 HARTING 09480222011010 Sensor/actuator connector (pre-fab) M12 1 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009951 HARTING 09480222011010 Sensor/actuator connector (pre-fab) M12 1 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?