

Piece
09 48 222 2011 003
Sensor/actuator connector (pre-fab)
Sensor connector
M12
M12
4
0.3 m
Elastomer
6.6 mm
M12 plug
M12
M12
Black
D
D-coded
-40 °C
+85 °C
09482222011003
1 pc(s)
6.6 mm
6.8 mm
6.4 mm
6.4 - 6.8 mm
F/FTP
0.3 m
Black
Other
Other
Other
Datasheet 3009699 HARTING 09482222011003 Sensor/actuator connector (pre-fab) M12 0.3 m No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 3009699 HARTING 09482222011003 Sensor/actuator connector (pre-fab) M12 0.3 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3009699 HARTING 09482222011003 Sensor/actuator connector (pre-fab) M12 0.3 m No. of pins (RJ): 4 1 pc(s) Piece