• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09488447745075 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 7.5 m No. of pins (RJ): 8 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
HARTING VarioBoot RJ45
Connection side B
HARTING DualBoot RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 48 844 7745 075

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

HARTING VarioBoot RJ45

Connection side B

HARTING DualBoot RJ45

No. of pins

8

Cable length

7.5 m

Jacket material

Polyurethane

Connection

RJ45

Cable colour

Yellow

Min. temperature

-30 °C

Max. temperature

75 °C

Manufacturer part #

09488447745075

Content

1 pc(s)

F/FTP

7.5 m

Yellow

4x2

Other

IP20

Documents & Downloads

Datasheet

Datasheet 3011081 HARTING 09488447745075 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 7.5 m No. of pins (RJ): 8 1 pc(s)

Datasheet 3011081 HARTING 09488447745075 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 7.5 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011081 HARTING 09488447745075 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 7.5 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?