• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09489323757100 Sensor/actuator connector (pre-fab) 10 m 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12
Connection side B
RJ45
Cable length
10 m
Type
09 48 932 3757 100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 48 932 3757 100

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12

Connection side B

RJ45

Cable length

10 m

Jacket material

PVC

Cable colour

Yellow

Coding

X

Manufacturer part #

09489323757100

Content

1 pc(s)

F/FTP

10 m

Yellow

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3010212 HARTING 09489323757100 Sensor/actuator connector (pre-fab) 10 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3010212 HARTING 09489323757100 Sensor/actuator connector (pre-fab) 10 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?