• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09551567612741 09551567612741 D-SUB connector Number of pins: 9 Soldering 1 pc(s)

Product type
D-SUB connector
Connector type
Socket, right angle
Number of pins
9
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 140
Multiple: 140
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Connectors

  • D-SUB connector
  • No. of rows: 2
  • Number of pins: 9

Our service for you

Technical specifications

  • Size: D-Sub 1
  • Locking type: Flange with 4-40 UNC thread
  • Performance level 3
  • Rated current 5 A
  • Air distance: ≥ 1 mm
  • Insulation resistance > 5 x 109 Ω
  • Insertion force ≤ 30 N.
  • Resistance: ≤ 25 mΩ
Product type

D-SUB connector

Connector type

Socket, right angle

Number of pins

9

Connection

Soldering

No. of rows

2

Content

1 pc(s)

Manufacturer part #

09551567612741

Contact material

Copper alloy

Contact surface

Gold

Material (details)

Steel, nickel-plated

Test voltage

1 kV

RoHS-compliant

Yes

Temperature range

-55 °C to +125 °C. °C

Type

09551567612741

Documents & Downloads

Datasheet

Datasheet 1986377 HARTING 09551567612741 09551567612741 D-SUB connector Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1986377 HARTING 09551567612741 09551567612741 D-SUB connector Number of pins: 9 Soldering 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,119.41*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)