• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09662286700 D-SUB pin strip 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
15
Connection
Cut & Clip
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09662286700 D-SUB pin strip 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

  • Insulation displacement
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

15

Connection

Cut & Clip

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

09662286700

Certification marks

DIN 41652, CECC 75 301-802, IEC 60807

RoHS-compliant

Yes

Features

+ protective steel collar with dimples

Temperature range

-55ºC - +125 °C

Type

09662286700

Type

pin strip

Thread size

3.1 mm

Nominal current (details)

Max. 2 A

Pitch

1.27 mm

Connection

Stranded conductor - AWG 28 / 7, AWG 26 / 7
Solid conductor - AWG 30 / 1, AWG 28 / 1

Casing

Thermoplastischer Formstoff, glasfaserverstärkt (PBTP)

Documents & Downloads

Datasheet

Datasheet 742403 HARTING 09662286700 D-SUB pin strip 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742403 HARTING 09662286700 D-SUB pin strip 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

Description

Machined contacts and Shield ripple in protective metal collar, requirement level 2

Scope of delivery

  • Batteries not included

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)