• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09662527613 09662527613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 100 pc(s)

1/2
Product type
D-SUB receptacles
Connector type
Plug, horizontal mount
Number of pins
15
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB socket strip mounting with snap-in clip

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

Product type

D-SUB receptacles

Connector type

Plug, horizontal mount

Number of pins

15

Connection

Soldering

Connection angle

90°

No. of rows

2

Content

100 pc(s)

Manufacturer part #

09662527613

Type

09662527613

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1328155 HARTING 09662527613 09662527613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1328155 HARTING 09662527613 09662527613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 100 pc(s)

Information

Information 1328155 HARTING 09662527613 09662527613 D-SUB receptacles 90 ° Number of pins: 15 Soldering 100 pc(s)

What kind of D-SUB Connectors are you looking for?