
Highlights & Details
D-SUB female header
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
25
- Connection
Cut & Clip
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09663187500
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar
- Type
09663187500
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1169205 HARTING 09663187500 D-SUB receptacles 180 ° Number of pins: 25 Cut & Clip 1 pc(s)
Information
Information 1169205 HARTING 09663187500 D-SUB receptacles 180 ° Number of pins: 25 Cut & Clip 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 1,984.99€ 1,982.99*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































