• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09663287700 09663287700 D-SUB plug 180 ° Number of pins: 25 Cut & Clip 1 pc(s)

Image similar
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
25
Connection
Cut & Clip
No. of rows
2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB header

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

25

Connection

Cut & Clip

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Mating cycles

50

Manufacturer part #

09663287700

Contact material

Ni

Contact surface

Gold plated

RoHS-compliant

Yes

Features

+ protective steel collar with dimples

Type

09663287700

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1169202 HARTING 09663287700 09663287700 D-SUB plug 180 ° Number of pins: 25 Cut & Clip 1 pc(s)

Information

Information 1169202 HARTING 09663287700 09663287700 D-SUB plug 180 ° Number of pins: 25 Cut & Clip 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,537.48€ 1,535.48*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)