• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09663526611 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, horizontal mount
Number of pins
25
Connection
Soldering
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09663526611 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)

  • Overall height 7.3 mm

Our service for you

Technical specifications

  • Printed circuit board mounting
Product type

D-SUB receptacles

Connector type

Socket, horizontal mount

Number of pins

25

Connection

Soldering

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

09663526611

Material (details)

Moulded thermoplastic material, glass-fibre reinforced

Certification marks

DIN 41652, CECC 75301-802, IEC 60807

RoHS-compliant

Yes

Temperature range

-55ºC - +125 °C

Type

09663526611

Type

Socket terminal strip

Operating current

max: 6.5 A

Nominal current (details)

6.5 A

Pitch

2.54 mm

Documents & Downloads

Datasheet

Datasheet 742639 HARTING 09663526611 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742639 HARTING 09663526611 D-SUB receptacles 90 ° Number of pins: 25 Soldering 1 pc(s)

Description

With snapclip, mass contact, turned contacts and Shield ripple in protective metal collar, Performance level 2.

Hints

CECC 75 301 / IEC 807

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,099.66*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)