• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09664080001 09 66 408 0001 Silver 1 pc(s)

Product type
Content
1 pc(s)
Factory colour
Silver
Manufacturer part #
09664080001
Cable Ø range
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09664080001 09 66 408 0001 Silver 1 pc(s)

  • Silver

Technical specifications

  • Insulation displacement
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
Product type
Factory colour

Silver

Content

1 pc(s)

Manufacturer part #

09664080001

Cable Ø range
Material (details)

Plastic

Compatible with

D-SUB pin strip 37-pin

D-SUB receptacle 37-pin

RoHS-compliant

Yes

Type

09 66 408 0001

Type

Stra-relief clip

Connection

-

Documents & Downloads

Datasheet

Datasheet 742535 HARTING 09664080001 09 66 408 0001 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742535 HARTING 09664080001 09 66 408 0001 Silver 1 pc(s)

Description

Suitable for HARTING D-SUB connector with insulation displacement connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.