• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09664127601 09664127601 D-SUB connector Number of pins: 37 Soldering 1 pc(s)

Product type
D-SUB connector
Connector type
Socket, right angle
Number of pins
37
Connection
Soldering
No. of rows
2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 15.99 / piece)
€ 799.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Connectors

  • D-SUB connector
  • No. of rows: 2
  • Number of pins: 37

Our service for you

Technical specifications

  • Size: D-Sub 4
  • Locking type: Flange with thread M3
  • Performance level 3
  • Rated current 6.5 A
  • Row spacing 2.54 mm
  • Air distance: ≥ 1 mm
  • Insulation resistance > 1010 Ω
  • Insertion force ≤ 123 N.
  • Resistance: ≤ 10 mΩ
Product type

D-SUB connector

Connector type

Socket, right angle

Number of pins

37

Connection

Soldering

No. of rows

2

Content

1 pc(s)

Manufacturer part #

09664127601

Contact material

Copper alloy

Material (details)

Steel

Test voltage

1 kV

RoHS-compliant

Yes

Temperature range

-55 °C to +125 °C.  °C

Type

09664127601

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1987187 HARTING 09664127601 09664127601 D-SUB connector Number of pins: 37 Soldering 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 800.16*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)