• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670019957 09 67 001 9957 Threaded bolt 1 pc(s)

Product type
Threaded bolt
Content
1 pc(s)
Manufacturer part #
09670019957
Type
09 67 001 9957
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Net weight: 0.84 g
  • Notes: Order 2 pieces for each connector.
  • Tightening torque <0.6 Nm
  • Accessory type: Screw bolts
  • Description of accessories: With spring ring;thread UNC/UNC;total length 13.2 mm
Product type

Threaded bolt

Content

1 pc(s)

Manufacturer part #

09670019957

Type

09 67 001 9957

Other

Documents & Downloads

Datasheet

Datasheet 3009008 HARTING 09670019957 09 67 001 9957 Threaded bolt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009008 HARTING 09670019957 09 67 001 9957 Threaded bolt 1 pc(s)

Description

Screw bolt, with spring ring, thread UNC/UNC, total length 13.2 mm

This text is machine translated.