• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670019976 09 67 001 9976 Threaded bolt 1 pc(s)

Product type
Threaded bolt
Content
1 pc(s)
Manufacturer part #
09670019976
Type
09 67 001 9976
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Net weight: 0.74 g
  • Notes: Order 2 pieces for each connector.
  • Tightening torque <0.6 Nm
  • Accessory type: Screw bolts
  • Accessories: Without nut;thread M3/UNC;total length 11 mm
Product type

Threaded bolt

Content

1 pc(s)

Manufacturer part #

09670019976

Type

09 67 001 9976

Other

Documents & Downloads

Datasheet

Datasheet 3009013 HARTING 09670019976 09 67 001 9976 Threaded bolt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009013 HARTING 09670019976 09 67 001 9976 Threaded bolt 1 pc(s)

Description

Screw bolt, without nut, thread M3/UNC, total length 11 mm

This text is machine translated.