• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670370539 09670370539 Shell Metal 1 pc(s) Piece

Packaging type
Piece
Product type
Shell
Case material
Metal
Content
1 pc(s)
Type
D-Sub
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shell housing

  • Metal

Technical specifications

  • Protection class IP67
  • Net weight: 41.57 g
  • Surface of housing: Metallised
  • Locking screw thread M3
  • Size D-Sub 4
Packaging type

Piece

Product type

Shell

Case material

Metal

Content

1 pc(s)

Type

D-Sub

Shielded

Yes

Manufacturer part #

09670370539

RoHS-compliant

Yes

Features

+ cable gland

Type

09670370539

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986241 HARTING 09670370539 09670370539 Shell Metal 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)