
Highlights & Details
D-SUB connector
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 50
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
50
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
50
- Manufacturer part #
09670504704
- Contact type
Machined contacts
- Contact material
Ni
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ protective steel collar
- Temperature range
-55 - 125 °C
- Type
09670504704
Documents & Downloads
Datasheet
Datasheet 1169198 HARTING 09670504704 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1169198 HARTING 09670504704 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s)
Information
Information 1169198 HARTING 09670504704 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 176.99*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























