
Highlights & Details
HARTING 09670504715 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s)
- D-SUB receptacles
- No. of rows: 3
- Number of pins: 50
Our service for you
Technical specifications
- Requirement level 2 of DIN 41652 standard, Part 2 ≥200 plug-in cycles. 4 days gas test with SO2 at 10 ppm
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
50
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Manufacturer part #
09670504715
- Material (details)
High-temperature Liquid Crystal Polymer (LCP), UL 94-V0
- Certification marks
DIN 41652, CECC 75301-802, IEC 60807
- RoHS-compliant
Yes
- Temperature range
-55ºC - +125 °C
- Type
09670504715
- Type
Socket terminal strip
- Operating current
max: 6.5 A
- Nominal current (details)
6.5 A
- Connection
Solder connection
- Casing
Thermoplastic moulding material, glass fiber reinforced (PBTP)
Documents & Downloads
Datasheet
Datasheet 742533 HARTING 09670504715 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742533 HARTING 09670504715 D-SUB receptacles 180 ° Number of pins: 50 Solder bucket 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 180.99*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























