• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09672254704 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
25
Connection
Solder bucket
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB connector

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

25

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Mating cycles

250

Manufacturer part #

09672254704

Contact type

Punched contacts

Contact material

Ni

Contact surface

Gold plated

RoHS-compliant

Yes

Features

+ protective steel collar

Temperature range

-40 - +85 °C

Type

09672254704

Documents & Downloads

Datasheet

Datasheet 795811 HARTING 09672254704 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Datasheet 795811 HARTING 09672254704 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 795811 HARTING 09672254704 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Information

Information 795811 HARTING 09672254704 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Information 795811 HARTING 09672254704 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 600.49*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)