• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09692817230 09 69 281 7230 Coaxial connector Copper alloy 2 A 1 pc(s) Piece

Packaging type
Piece
Product type
Coaxial connector
Contact material
Copper alloy
Content
1 pc(s)
Connection
Soldering
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Contact description: Straight;for cable RG 179 BU, 187 AU
  • Connection type: Soldering / crimp connection
  • Rated current ≤ 2 A
  • Insulation resistance >109 Ω
  • Contact resistance: ‌2,7 mΩ for inner conductor;‌2,7 mΩ for outer conductor
  • Temperature limit: -55 ... +135 °C
  • Mating cycles ≥ 50
  • Test voltage Ueff 0.75 kV @ 50 Hz
  • Material contacts: Copper alloy;PBFE / PBTP / PI
  • Contact surface: Gold-plated
  • Net weight: 0.01 g
  • Designation: Mixed
  • Features: External conductor: Crimp in tool cavity B.
  • Rated voltage: 250 V
  • Plug-in force ≤ 7 N
  • Pull force ≤ 7 N
  • Contact type: Coaxial contact
  • Gender: Pen
  • Production process: Turned contacts
  • Stripping length: 3 mm for inner conductor; 5 mm shielding; 9.5 mm cable sleeve
  • Material locking: Copper alloy
  • Wave resistance 75 Ω
  • Frequency: 0 ... 2 GHz
Packaging type

Piece

Product type

Coaxial connector

Contact material

Copper alloy

Content

1 pc(s)

Connection

Soldering

Crimp

Mating cycles

50

Manufacturer part #

09692817230

Contact type

Machined contacts

Contact surface

Gold plated

Nominal current

2 A

Type

09 69 281 7230

Pin

-55-135 °C

Other

Gold

3 mm

2 A

Other copper alloys

50

Documents & Downloads

Datasheet

Datasheet 3001869 HARTING 09692817230 09 69 281 7230 Coaxial connector Copper alloy 2 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001869 HARTING 09692817230 09 69 281 7230 Coaxial connector Copper alloy 2 A 1 pc(s) Piece

Description

Coaxial contact, straight, for cable RG 179 BU, 187 AU, operating current 2 A, pin, copper alloy, PBFE / PBTP / PI gold-plated wave resistance 75

This text is machine translated.