• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09692825421 09 69 282 5421 Crimp contact Copper alloy 20 A 1 pc(s)

Product type
Crimp contact
Contact material
Copper alloy
Content
1 pc(s)
Connection
Crimp
Mating cycles
500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Contact description: Straight
  • Connection type: Crimp connection
  • Rated current ≤ 20 A
  • Continuous resistance ≤ 1 mΩ
  • Temperature limit: -55 ... +155 °C
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Net weight: 1 g
  • Layer thickness ≥ 30 µinch
  • Designation: Mixed
  • Features: Tool setting: 5 for AWG 12 and 4 for AWG 14
  • Plug-in force ≤ 7 N
  • Pull force ≈ 5 N
  • Contact type: Crimp contact
  • Gender: Pen
  • Production process: Turned contacts
  • Conductor cross-section: AWG 14 ... AWG 12
  • Wire stripping length: 7.5 mm
  • Material locking: Copper alloy
Product type

Crimp contact

Contact material

Copper alloy

Content

1 pc(s)

Connection

Crimp

Mating cycles

500

Manufacturer part #

09692825421

Contact type

Machined contacts

Contact surface

Precious metal

Nominal current

20 A

Type

09 69 282 5421

Pin

-55-155 °C

Other

Other

7.5 mm

2.5-4 mm²

2.5-4 mm²

20 A

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3001756 HARTING 09692825421 09 69 282 5421 Crimp contact Copper alloy 20 A 1 pc(s)

Datasheet 3001756 HARTING 09692825421 09 69 282 5421 Crimp contact Copper alloy 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001756 HARTING 09692825421 09 69 282 5421 Crimp contact Copper alloy 20 A 1 pc(s)

Description

Crimp contact, straight, operating current: 20 A, pin, copper alloy, Precious metal over Ni, conductor cross-section: 2.5...4 mm², AWG 14 ... AWG 12

This text is machine translated.