

Piece
Crimp contact
16
Copper alloy
1 pc(s)
20
Crimp
500
09692825420
Machined contacts
Precious metal
10 A
09 69 282 5420
Pin
-55-155 °C
Other
Other
7.5 mm
0.5-1 mm²
0.5-1 mm²
10 A
Other copper alloys
500
Turned (lathe)
Datasheet 3001750 HARTING 09692825420 09 69 282 5420 Crimp contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece
Datasheet 3001750 HARTING 09692825420 09 69 282 5420 Crimp contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece
User & Safety Instructions 3001750 HARTING 09692825420 09 69 282 5420 Crimp contact AWG (min.): 20 AWG max.: 16 Copper alloy 10 A 1 pc(s) Piece