• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09700202817 Spring Han® Staf 20 Screws 10 pc(s)

Product type
Spring
Series
Han® Staf
Connection
Screws
Total no. of pins
20
Core cross section (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial plug connector series Staf - inserts

  • Manufacturer Type Description: Staf 20-fe-s
  • This text is machine translated.

Technical specifications

Product type

Spring

Factory colour

Black

Series

Han® Staf

Features

copper-plated

tin-plated contacts

spring-loaded

Connection

Screws

Number of pins

20

Total no. of pins

20

Core cross section (max.)

1.5 mm²

Mating cycles

≥ 500

Size

16 A

Rated voltage

50 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Contamination level

3

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1328091 HARTING 09700202817 Spring Han® Staf 20 Screws 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328091 HARTING 09700202817 Spring Han® Staf 20 Screws 10 pc(s)

Description

Plug connectors for low voltages.