• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09700202817 Spring Han® Staf 20 Screws 1 pc(s)

Product type
Spring
Series
Han® Staf
Connection
Screws
Total no. of pins
20
Core cross section (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09700202817 Spring Han® Staf 20 Screws 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Spring

Factory colour

Black

Series

Han® Staf

Features

copper-plated

tin-plated contacts

spring-loaded

Connection

Screws

Number of pins

20

Total no. of pins

20

Core cross section (max.)

1.5 mm²

Mating cycles

≥ 500

Size

16 A

Rated voltage

50 V

Test current

10 A

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Contamination level

3

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 749631 HARTING 09700202817 Spring Han® Staf 20 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749631 HARTING 09700202817 Spring Han® Staf 20 Screws 1 pc(s)

Description

Plug connectors for low voltages.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)