• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 32A-agg-QB 09200320301 HARTING 1 pc(s) Single

EAN:
Part number:
Item no:
Packaging type
Single
Product type
Enclosure extension
Series
Han® 32A
Case material
Aluminium
Type
Han® 32A-agg-QB
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Type

Han® 32A-agg-QB

Product type

Enclosure extension

Series

Han® 32A

Manufacturer part #

09200320301

Features

low type

2x transverse brace lock

Factory colour

Grey

Total no. of pins

+ PE

Case material

Aluminium

Size

32 A

Series

Han® 32A-agg-QB

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 742985 Enclosure extension Han® 32A-agg-QB 09200320301 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 742985 Enclosure extension Han® 32A-agg-QB 09200320301 HARTING 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.89*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)