• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19200160291 19200160291 HARTING 1 pc(s)

EAN:
Part number:
Item no:
Product type
Socket enclosure
Case material
Aluminium, die cast
Type
19200160291
Manufacturer part #
19200160291
Factory colour
Grey
Datasheet (PDF)
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 52.99
-38 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Longitudinal clamp
  • Locking material: Stainless steel; Polycarbonate
  • Surface Housing: Powder coated
  • Design: Low design
Type

19200160291

Product type

Socket enclosure

Manufacturer part #

19200160291

Factory colour

Grey

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han A®

Content

1 pc(s)

Cable input

2x M25

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990519 Socket enclosure 19200160291 19200160291 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990519 Socket enclosure 19200160291 19200160291 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98€ 57.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)