• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19200320272 19200320272 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 32A
Case material
Aluminium, die cast
Type
19200320272
Datasheet (PDF)
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Transverse brace
  • Locking material: Stainless steel; Polycarbonate
  • surface Housing: Powder coated
  • Design: High design
Packaging type

Piece

Type

19200320272

Product type

Socket enclosure

Series

Han® 32A

Manufacturer part #

19200320272

Features

lateral

Factory colour

Grey

Type

Lateral cable input

Case material

Aluminium, die cast

Brackets

2

Series

Han A®

Content

1 pc(s)

Cable input

2x M32

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990524 Socket enclosure 19200320272 19200320272 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1990524 Socket enclosure 19200320272 19200320272 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.89*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)