

Piece
14 03 161 6101 000
Print terminal
5 mm
1
16
16
10 mm
10 mm
Push-in spring-loaded terminal
12 A
12 A
30
Parallel (to the PCB)
12
Copper alloy
Polyamide
Green
0.1 g
14031616101000
1 pc(s)
300 V
Printed circuit board to cable
Other
300 V
16
Other
-40-110 °C
Other
4 kV
Soldering connection
Tin
5 mm
1
Polyamide (PA)
Other
Other
12 A
Datasheet 3003653 HARTING 14031616101000 Print terminal Number of pins 16 Green 1 pc(s) Piece
User & Safety Instructions 3003653 HARTING 14031616101000 Print terminal Number of pins 16 Green 1 pc(s) Piece