• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15620042601000 Edge connector (sockets) 280 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
2.54 mm
Content
280 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • Content 280 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

4

CS

2.54 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

SMT

Factory colour

Black

Case material

PA

Manufacturer part #

15620042601000

Content

280 pc(s)

Contact material

Copper alloy

Type

15 62 004 2601 000

Other

180 V

4

Other

-55-125 °C

Other

1.5 kV

Soldering connection

Tin

2.54 mm

2.54 mm

Liquid crystal polymer

90° (upwards vertical)

Other

20 A

Documents & Downloads

Datasheet

Datasheet 2999534 HARTING 15620042601000 Edge connector (sockets) 280 pc(s)

Datasheet 2999534 HARTING 15620042601000 Edge connector (sockets) 280 pc(s)

User & Safety Instructions

User & Safety Instructions 2999534 HARTING 15620042601000 Edge connector (sockets) 280 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?