• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 15620042701333 Edge connector (sockets) 1 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
2.54 mm
Content
1 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

  • Total number of pins 4
  • Content 1 pc(s)

Technical specifications

  • Range: Har-flex®
  • Component: Terminal block
  • Contact description: Straight
  • Connection type: Reflow soldering connection (THR)
  • Type of connection: Motherboard to Daughtercard;mezzanine
  • Number of contacts: 4
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 20 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 25 mΩ
  • Temperature limit: -55 ... +125 °C
  • Mating cycles ≥ 500
  • Test voltage Ueff 0.84 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Designation: Power
  • Pitch, plug-side 2.54 mm
  • Airway: ≥0.94 mm
  • Tracking distance: ≥0.94 mm printed circuit board;≥1.89 mm plug connector
  • Stack height 9.05 mm
  • Features: Type of hold-down connection: SMT
  • Rated voltage: According to IEC 60664-1
  • Dimensioning surge voltage: 1.5 kV
  • Pollution level: 2
  • Moisture Sensitivity Level (MSL): 1 according to ECA/IPC/JEDEC J-STD-020D
  • Process Sensitivity Level (PSL): R0 according to ECA/IPC/JEDEC J-STD-020D
  • Coplanarity of contacts: ‌ 0.1 mm
  • Notes: According to IEC 61984, this is an unencapsulated connector. The protection against electric shock must be ensured by the user through the type of installation.
Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

4

CS

2.54 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

THR

Factory colour

Black

Case material

PA

Manufacturer part #

15620042701333

Content

1 pc(s)

Contact material

Copper alloy

Type

15 62 004 2701 333

Resistance

25 mΩ

Insulation resistance

1010 Ω

Other

180 V

4

Other

-55-125 °C

Other

1.5 kV

Soldering connection

Tin

2.54 mm

2.54 mm

Liquid crystal polymer

90° (upwards vertical)

Other

20 A

Documents & Downloads

Datasheet

Datasheet 2999796 HARTING 15620042701333 Edge connector (sockets) 1 pc(s)

Datasheet 2999796 HARTING 15620042701333 Edge connector (sockets) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999796 HARTING 15620042701333 Edge connector (sockets) 1 pc(s)

Description

Female multi-point connector, reflow soldering connection (THR), rated current 20 A, contacts: 4, straight, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?