• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 17610042802 Edge connector (pins) No. of rows 1 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
3 mm
Content
1 pc(s)
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 4
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

  • Range: Har-bus® HM
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Reflow soldering connection (THR)
  • Type of connection: Motherboard to Daughtercard
  • Number of contacts: 4
  • Plug contact series 1
  • Pitch, connection side 3 mm
  • Rated current ‌ 20 A
  • Insulation resistance >109 Ω
  • Constant resistance < 1 mΩ
  • Temperature limit: -55 ... +125 °C
  • Test voltage Ueff 1.5 kV
  • Material application: Thermoplastic molding material, glass fiber reinforced
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni connector side; Ni connector side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 5.1 g
  • Designation: Power
  • Pitch, plug-side 3 mm
  • Air gap > 2.3 mm
  • Creepage distance: 2.3 mm
  • CONTACT FITTING: M / M / M / M.
  • Plug-in force ≤ 16 N
  • Pull force ≥ 2 N
Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

4

No. of rows

1

CS

3 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

THR

Factory colour

Black

Case material

PA

Manufacturer part #

17610042802

Content

1 pc(s)

Contact material

Copper alloy

Type

17 61 004 2802

Resistance

1 mΩ

Insulation resistance

109 Ω

Other

4

Other

-55-125 °C

Other

Soldering connection

Other

3 mm

1

3 mm

Thermoplastic

0°/180° (horizontal)

Other

20 A

Documents & Downloads

Datasheet

Datasheet 3002724 HARTING 17610042802 Edge connector (pins) No. of rows 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002724 HARTING 17610042802 Edge connector (pins) No. of rows 1 1 pc(s)

Description

Terminal strip, reflow solder connection (THR), rated current 20 A, contacts 4, angled copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?