• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21010000030 Protective cap Protective cap 1 pc(s)

Product type
Protective cap
Connector type
Protective cap
Connection
Socket
Content
1 pc(s)
Type
21 01 000 0030
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 01 000 0030

Product type

Protective cap

Connector type

Protective cap

Connection

Socket

Content

1 pc(s)

Case material

Metal

Weight

12 g

Manufacturer part #

21010000030

Other

Other

Other

Other

FALSE

IP65/IP67

FALSE

Documents & Downloads

Datasheet

Datasheet 3009344 HARTING 21010000030 Protective cap Protective cap 1 pc(s)

Datasheet 3009344 HARTING 21010000030 Protective cap Protective cap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009344 HARTING 21010000030 Protective cap Protective cap 1 pc(s)

What kind of Keyed Connectors are you looking for?