• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21410000001 Protective cap Protective cap Piece 1 pc(s)

Product type
Protective cap
Connector type
Protective cap
Content
1 pc(s)
Type
21 41 000 0001
Case material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 41 000 0001

Product type

Protective cap

Connector type

Protective cap

Content

1 pc(s)

Case material

Plastic

Weight

4.4 g

Manufacturer part #

21410000001

Packaging type

Piece

Black

Other

Other

Other

FALSE

IP67

FALSE

Documents & Downloads

Datasheet

Datasheet 3009347 HARTING 21410000001 Protective cap Protective cap Piece 1 pc(s)

Datasheet 3009347 HARTING 21410000001 Protective cap Protective cap Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009347 HARTING 21410000001 Protective cap Protective cap Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?